RS Components CB-VC-004-CD01-1M-50OHM technical specifications.
| Characteristic Impedance | 50R |
| Conductor Material | Brass |
| Insulation Material | PVC |
| Length | 1m |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for RS Components CB-VC-004-CD01-1M-50OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.