RS Components CDEM32/100X technical specifications.
| Height | 48mm |
| Length | 221mm |
| Manufacturer Series | CDEM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CDEM32/100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.