
RS Components CE-502S/CE-601S1 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2.5m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CE-502S/CE-601S1 to view detailed technical specifications.
No datasheet is available for this part.