Cavo Svizzera a C13 nero 2m 6A
RS Components CE-507/CE-601S technical specifications.
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CE-507/CE-601S to view detailed technical specifications.
No datasheet is available for this part.