RS Components CEN-75-48 technical specifications.
| Max Output Power | 75.36W |
| Number of Outputs | 1 |
| Output Current | 1.57A |
| Output Voltage | 48V |
| Voltage Rating | 417V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CEN-75-48 to view detailed technical specifications.
No datasheet is available for this part.