RS Components CF-100 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components CF-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.