RS Components CF54/150EZ technical specifications.
| Depth | 54mm |
| Length | 3m |
| Material | Steel |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CF54/150EZ to view detailed technical specifications.
No datasheet is available for this part.