RS Components CFF.00,12.C technical specifications.
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for RS Components CFF.00,12.C to view detailed technical specifications.
No datasheet is available for this part.