
RS Components CH661FHYHY29S12 technical specifications.
| Color | Grey |
| Height | 984mm |
| Material | Steel |
| Width | 477mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CH661FHYHY29S12 to view detailed technical specifications.
No datasheet is available for this part.
