RS Components CLG-100-15 technical specifications.
| Package/Case | 100 |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Ratings | IP67 |
| Voltage Rating | 417V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CLG-100-15 to view detailed technical specifications.
No datasheet is available for this part.