RS Components CLG-60-12 technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Ratings | IP67 |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CLG-60-12 to view detailed technical specifications.
No datasheet is available for this part.