RS Components CLG-60-36 technical specifications.
| Max Output Power | 61W |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CLG-60-36 to view detailed technical specifications.
No datasheet is available for this part.