
RS Components CN-AP25-002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Size | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CN-AP25-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
