RS Components CN-SCP-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Depth | 18mm |
| Gender | Male |
| Length | 48.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 35V |
| Width | 57.76mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CN-SCP-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.