RS Components CN-SCP-005GTN technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Gender | Male |
| Length | 70mm |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for RS Components CN-SCP-005GTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.