
RS Components CN-TVA-001 technical specifications.
| Contact Material | Brass |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 24mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components CN-TVA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
