RS Components CNF41R222S technical specifications.
| Capacitance | 2.2E-09F |
| Depth | 1.6mm |
| Height | 1mm |
| Length | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CNF41R222S to view detailed technical specifications.
No datasheet is available for this part.