RS Components CPP-24A(RS) technical specifications.
| Color | Black |
| Current Rating | 24A |
| Depth | 15mm |
| Length | 93.7mm |
| Material | PP |
| Max Operating Temperature | 85°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 8mm |
| Voltage Rating | 400V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CPP-24A(RS) to view detailed technical specifications.
No datasheet is available for this part.