RS Components CPP-3A(RS) technical specifications.
| Contact Material | Brass |
| Current Rating | 24A |
| Material | PP |
| Max Operating Temperature | 80°C |
| Pitch | 10mm |
| Termination | Screw |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CPP-3A(RS) to view detailed technical specifications.
No datasheet is available for this part.