RS Components CPP-6A(RS) technical specifications.
| Current Rating | 24A |
| Material | PP |
| Max Operating Temperature | 85°C |
| Pitch | 8mm |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CPP-6A(RS) to view detailed technical specifications.
No datasheet is available for this part.