Przewód wzmocniony PCV 50, 5mm
RS Components CR5002/CL/0015/RS/S technical specifications.
| Color | Clear |
| Length | 15m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for RS Components CR5002/CL/0015/RS/S to view detailed technical specifications.
No datasheet is available for this part.