RS Components CS-14 technical specifications.
| Depth | 87mm |
| Height | 28.5mm |
| Number of Ports | 4 |
| Weight | 250g |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CS-14 to view detailed technical specifications.
No datasheet is available for this part.