RS Components CS005-C004-PV-CL technical specifications.
| Color | Green |
| Length | 4000mm |
| Material | PVC, Cadmium |
| Thickness | 4mm |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CS005-C004-PV-CL to view detailed technical specifications.
No datasheet is available for this part.