RS Components CS12 technical specifications.
| Depth | 86mm |
| Height | 28mm |
| Number of Ports | 2 |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CS12 to view detailed technical specifications.
No datasheet is available for this part.