RS Components CT018-001-NY-BL-01 technical specifications.
| Color | Blue |
| Length | 30m |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components CT018-001-NY-BL-01 to view detailed technical specifications.
No datasheet is available for this part.