RS Components CV190 technical specifications.
| Color | Natural |
| Length | 190mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CV190 to view detailed technical specifications.
No datasheet is available for this part.