RS Components CX1202/BL/0030/RS technical specifications.
| Color | Blue |
| Length | 30m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for RS Components CX1202/BL/0030/RS to view detailed technical specifications.
No datasheet is available for this part.