RS Components D1539/500V technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.32mm |
| Height | 9.14mm |
| Lead Pitch | 5.72mm |
| Length | 11.43mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | D |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components D1539/500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.