RS Components D192200/500V technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.35mm |
| Height | 13.46mm |
| Lead Pitch | 8.89mm |
| Length | 17.02mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | D |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components D192200/500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.