
RS Components D206800/500V technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Height | 14.99mm |
| Lead Pitch | 10.8mm |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components D206800/500V to view detailed technical specifications.
No datasheet is available for this part.
