RS Components D2W203F-11 technical specifications.
| Depth | 11.9mm |
| Height | 29.9mm |
| Length | 43.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components D2W203F-11 to view detailed technical specifications.
No datasheet is available for this part.