
RS Components DB6283 technical specifications.
| Blade Width | 64 mm |
| Blade Material | HCS |
| Number of Pieces | 1 |
| Chisel Type | Brick Bolster |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components DB6283 to view detailed technical specifications.
No datasheet is available for this part.