RS Components DBQ7480/1 technical specifications.
| Cord Length | 5m |
| Current Rating | 32A |
| Height | 49mm |
| Length | 548mm |
| Mount | Rack |
| Voltage Rating | 250V |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components DBQ7480/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.