
RS Components DFHF-6 technical specifications.
| Depth | 76mm |
| Height | 28mm |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 400Hz |
| Series | DFHF |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for RS Components DFHF-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
