RS Components DFL-V0606N-CW120 technical specifications.
| Depth | 19mm |
| Length | 613mm |
| Mount | Panel |
| Voltage Rating | 245V |
| Width | 613mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DFL-V0606N-CW120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.