RS Components DG258 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 197 |
| Color | Grey |
| Height | 159mm |
| Width | 197mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DG258 to view detailed technical specifications.
No datasheet is available for this part.