RS Components DIN7985,BZPSTEEL,M6X12MM technical specifications.
| Finish | Passivated |
| Length | 12mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RS Components DIN7985,BZPSTEEL,M6X12MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.