RS Components DIN965,BZPSTEEL,M5X16MM technical specifications.
| Finish | Passivated |
| Length | 16mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RS Components DIN965,BZPSTEEL,M5X16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.