RS Components DLT4/L/330/ROHS technical specifications.
| Capacitance | 330pF |
| Current Rating | 10A |
| Frequency | 400Hz |
| Height | 36mm |
| Lead Length | 14mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for RS Components DLT4/L/330/ROHS to view detailed technical specifications.
No datasheet is available for this part.