This DC power supply has a maximum input voltage of 264V and a minimum input voltage of 88V. It operates within a temperature range of -20°C to 60°C and provides a maximum output voltage of 26.4V and a minimum output voltage of 21.6V. The supply has a single output and a maximum output current of 2.5A. It measures 78mm in length, 93mm in depth, and 56mm in width, weighing 0.3kg.
RS Components DR-60-24 technical specifications.
| Depth | 93mm |
| Efficiency | 84% |
| Length | 78mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 21.6V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Weight | 0.3kg |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DR-60-24 to view detailed technical specifications.
No datasheet is available for this part.