RS Components DR-75-12 technical specifications.
| Depth | 100mm |
| Efficiency | 76% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Weight | 0.6kg |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DR-75-12 to view detailed technical specifications.
No datasheet is available for this part.