RS Components DRT-240-24 technical specifications.
| Depth | 125.2mm |
| Efficiency | 89% |
| Length | 125.5mm |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 1.3kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DRT-240-24 to view detailed technical specifications.
No datasheet is available for this part.