RS Components DS-02210-RS technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components DS-02210-RS to view detailed technical specifications.
No datasheet is available for this part.