RS Components DS80C-I technical specifications.
| Depth | 5inch |
| Height | 1.25inch |
| Mount | Wall |
| Number of Ports | 8 |
| Weight | 680g |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components DS80C-I to view detailed technical specifications.
No datasheet is available for this part.