RS Components DTEC295/300/20 technical specifications.
| Length | 300mm |
| Max Operating Temperature | 1000°C |
| Thickness | 20mm |
| Width | 295mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DTEC295/300/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.