Single Wire 22AWG 8mm Tin Orange
RS Components E0508-ORANGE technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 14mm |
| Pin Length | 8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components E0508-ORANGE to view detailed technical specifications.
No datasheet is available for this part.