RS Components E25-16-BLACK technical specifications.
| Color | Black |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 28mm |
| Pin Length | 16mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components E25-16-BLACK to view detailed technical specifications.
No datasheet is available for this part.