RS Components EP411P technical specifications.
| Current Rating | 20A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components EP411P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.