
RS Components F1132CWRS technical specifications.
| Color | White |
| Number of Gangs | 2 |
| Number of Ways | 2 |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components F1132CWRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
