RS Components F221S0013B051---0325 technical specifications.
| Color | Green |
| Length | 325mm |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components F221S0013B051---0325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.